
PJU14126CCL | |
|---|---|
DigiKey Part Number | PJU14126CCL-ND |
Manufacturer | |
Manufacturer Product Number | PJU14126CCL |
Description | BOX PLASTIC 14.5"L X 12.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 14.500" L x 12.720" W (368.30mm x 323.09mm) X 7.010" (178.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU14126CCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.500" L x 12.720" W (368.30mm x 323.09mm) | |
Height | 7.010" (178.05mm) | |
Area (L x W) | 184in² (1187cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Snap Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,21000 € | 216,21 € |
| Unit Price without VAT: | 216,21000 € |
|---|---|
| Unit Price with VAT: | 257,28990 € |







