PJU664L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU1084

DigiKey Part Number
PJU1084-ND
Manufacturer
Manufacturer Product Number
PJU1084
Description
BOX FIBERGLASS 10.5"L X 8.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU1084 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.500" L x 8.720" W (266.70mm x 221.49mm)
Height
5.010" (127.25mm)
Area (L x W)
91.6in² (591cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,89000 €110,89 €
594,79200 €473,96 €
1090,09400 €900,94 €
Manufacturers Standard Package
Unit Price without VAT:110,89000 €
Unit Price with VAT:131,95910 €