
PJSPU1614 | |
|---|---|
DigiKey Part Number | PJSPU1614-ND |
Manufacturer | |
Manufacturer Product Number | PJSPU1614 |
Description | PANEL SWING PJU 15.64X13.86" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 15.640" L x 13.860" W (397.26mm x 352.04mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSPU1614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | PJU Series | |
Size / Dimension | 15.640" L x 13.860" W (397.26mm x 352.04mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,49000 € | 121,49 € |
| Unit Price without VAT: | 121,49000 € |
|---|---|
| Unit Price with VAT: | 144,57310 € |




