
PJHMI66HTP | |
|---|---|
DigiKey Part Number | 164-PJHMI66HTP-ND |
Manufacturer | |
Manufacturer Product Number | PJHMI66HTP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Hinged Door 6.720" L x 2.280" W (170.69mm x 57.91mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Category | Container Type Enclosure |
Mfr | Size / Dimension 6.720" L x 2.280" W (170.69mm x 57.91mm) |
Series | Height 6.500" (165.10mm) |
Packaging Bulk | Area (L x W) 15.3in² (99cm²) |
Part Status Active | Design Hinged Door |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,67000 € | 90,67 € |
| Unit Price without VAT: | 90,67000 € |
|---|---|
| Unit Price with VAT: | 107,89730 € |

