
PJEC363012T | |
|---|---|
DigiKey Part Number | 164-PJEC363012T-ND |
Manufacturer | |
Manufacturer Product Number | PJEC363012T |
Description | N4X WALLMOUNT ENCL - 36.25 X 30. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 31.760" L x 14.140" W (806.70mm x 359.16mm) X 41.496" (1054.00mm) |
Datasheet | Datasheet |
Category | Height 41.496" (1054.00mm) |
Mfr | Area (L x W) 449in² (2897cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 31.760" L x 14.140" W (806.70mm x 359.16mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.091,25000 € | 2.091,25 € |
| Unit Price without VAT: | 2.091,25000 € |
|---|---|
| Unit Price with VAT: | 2.488,58750 € |

