
PJ744P221 | |
|---|---|
DigiKey Part Number | PJ744P221-ND |
Manufacturer | |
Manufacturer Product Number | PJ744P221 |
Description | BOX FIBERGLASS 6.74"L X 3.93"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.740" L x 3.930" W (171.20mm x 99.82mm) X 3.880" (98.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ744P221 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Pushbutton Holes - 1 |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.740" L x 3.930" W (171.20mm x 99.82mm) | Weight 4 lbs (1.8 kg) |
Height 3.880" (98.55mm) | Base Product Number |
Area (L x W) 26.5in² (171cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 € | 76,64 € |
| Unit Price without VAT: | 76,64000 € |
|---|---|
| Unit Price with VAT: | 91,20160 € |


