
PJ20168RT | |
|---|---|
DigiKey Part Number | PJ20168RT-ND |
Manufacturer | |
Manufacturer Product Number | PJ20168RT |
Description | BOX FIBERGLASS 21.59"L X 17.59"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 21.590" L x 17.590" W (548.39mm x 446.79mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ20168RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 21.590" L x 17.590" W (548.39mm x 446.79mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 380in² (2452cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,20000 € | 384,20 € |
| Unit Price without VAT: | 384,20000 € |
|---|---|
| Unit Price with VAT: | 457,19800 € |







