
PJ16148RLW | |
|---|---|
DigiKey Part Number | PJ16148RLW-ND |
Manufacturer | |
Manufacturer Product Number | PJ16148RLW |
Description | BOX FIBERGLASS 17.87"L X 15.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 17.870" L x 15.990" W (453.90mm x 406.15mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ16148RLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.870" L x 15.990" W (453.90mm x 406.15mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 286in² (1845cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,48000 € | 327,48 € |
| Unit Price without VAT: | 327,48000 € |
|---|---|
| Unit Price with VAT: | 389,70120 € |









