PJ18168T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ16148RHW

DigiKey Part Number
PJ16148RHW-ND
Manufacturer
Manufacturer Product Number
PJ16148RHW
Description
BOX FIBERGLASS 17.87"L X 15.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 17.870" L x 15.990" W (453.90mm x 406.15mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ16148RHW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
17.870" L x 15.990" W (453.90mm x 406.15mm)
Height
10.000" (254.00mm)
Area (L x W)
286in² (1845cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Stainless Steel Hinges, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1307,76000 €307,76 €
Manufacturers Standard Package
Unit Price without VAT:307,76000 €
Unit Price with VAT:366,23440 €