
PJ14126R | |
|---|---|
DigiKey Part Number | PJ14126R-ND |
Manufacturer | |
Manufacturer Product Number | PJ14126R |
Description | BOX FIBERGLASS 15.73"L X 13.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 15.730" L x 13.850" W (399.54mm x 351.79mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ14126R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.730" L x 13.850" W (399.54mm x 351.79mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 218in² (1406cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,12000 € | 157,12 € |
| Unit Price without VAT: | 157,12000 € |
|---|---|
| Unit Price with VAT: | 186,97280 € |









