
PJ14126L | |
|---|---|
DigiKey Part Number | HM5915-ND |
Manufacturer | |
Manufacturer Product Number | PJ14126L |
Description | BOX FIBERGLASS 14.13"L X 12.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 14.134" L x 12.244" W (359.00mm x 311.00mm) X 6.142" (156.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ14126L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.134" L x 12.244" W (359.00mm x 311.00mm) | |
Height | 6.142" (156.00mm) | |
Area (L x W) | 218in² (1406cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,97000 € | 182,97 € |
| 5 | 158,12200 € | 790,61 € |
| Unit Price without VAT: | 182,97000 € |
|---|---|
| Unit Price with VAT: | 217,73430 € |


















