
PJ12124L | |
|---|---|
DigiKey Part Number | 164-PJ12124L-ND |
Manufacturer | |
Manufacturer Product Number | PJ12124L |
Description | JUNCT BOX FIBER 13.72"L X 4.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Cover Included 13.720" L x 4.850" W (348.49mm x 123.19mm) X 13.720" (348.49mm) |
Datasheet | Datasheet |
Category | Height 13.720" (348.49mm) |
Mfr | Area (L x W) 66.5in² (429cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 13.720" L x 4.850" W (348.49mm x 123.19mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,26000 € | 177,26 € |
| Unit Price without VAT: | 177,26000 € |
|---|---|
| Unit Price with VAT: | 210,93940 € |

