
PJ1086P9 | |
|---|---|
DigiKey Part Number | PJ1086P9-ND |
Manufacturer | |
Manufacturer Product Number | PJ1086P9 |
Description | BOX FIBERGLASS 11.77"L X 9.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 11.770" L x 9.900" W (298.96mm x 251.46mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ1086P9 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, Pushbutton Holes - 9 |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 11.770" L x 9.900" W (298.96mm x 251.46mm) | Weight 6 lbs (2.7 kg) |
Height 6.470" (164.34mm) | Base Product Number |
Area (L x W) 117in² (755cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,61000 € | 142,61 € |
| Unit Price without VAT: | 142,61000 € |
|---|---|
| Unit Price with VAT: | 169,70590 € |








