
PHW241210 | |
|---|---|
DigiKey Part Number | PHW241210-ND |
Manufacturer | |
Manufacturer Product Number | PHW241210 |
Description | BOX FIBERGLASS 26.97"L X 13.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 26.969" L x 13.701" W (685.00mm x 348.00mm) X 11.890" (302.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PHW241210 Models |
Category | Area (L x W) 370in² (2387cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 26.969" L x 13.701" W (685.00mm x 348.00mm) | Weight 25 lbs (11.3 kg) |
Height 11.890" (302.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.372,44000 € | 1.372,44 € |
| Unit Price without VAT: | 1.372,44000 € |
|---|---|
| Unit Price with VAT: | 1.633,20360 € |


