
PHPF19005LG2 | |
|---|---|
DigiKey Part Number | PHPF19005LG2-ND |
Manufacturer | |
Manufacturer Product Number | PHPF19005LG2 |
Description | DOOR 16.200X5.250" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front 16.200" L x 5.250" W (411.48mm x 133.35mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PHPF19005LG2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front | Weight 4 lbs (1.8 kg) |
Size / Dimension 16.200" L x 5.250" W (411.48mm x 133.35mm) | Base Product Number |
Features Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,34000 € | 50,34 € |
| Unit Price without VAT: | 50,34000 € |
|---|---|
| Unit Price with VAT: | 59,90460 € |



