


PHC50LGA | |
|---|---|
DigiKey Part Number | HM5594-ND |
Manufacturer | |
Manufacturer Product Number | PHC50LGA |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 208V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 50VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 101.60mm L x 63.50mm W |
Voltage - Primary 208V | Height - Seated (Max) 66.80mm |
Voltage - Secondary (Full Load) 24V | Weight 2.2 lbs (997.9 g) |
Current - Output (Max) 2.08A | Base Product Number |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,97000 € | 40,97 € |
| 10 | 36,49800 € | 364,98 € |
| 25 | 34,85400 € | 871,35 € |
| 50 | 33,65940 € | 1.682,97 € |
| 100 | 32,50540 € | 3.250,54 € |
| 250 | 31,04012 € | 7.760,03 € |
| Unit Price without VAT: | 40,97000 € |
|---|---|
| Unit Price with VAT: | 48,75430 € |

