Laminated Core 25VA Power Transformer 208V Primary 24V Secondary 1.04A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25VA Power Transformer 208V Primary 24V Secondary 1.04A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

PHC25LGA

DigiKey Part Number
HM5590-ND
Manufacturer
Manufacturer Product Number
PHC25LGA
Description
PWR XFMR LAMINATED 25VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 25VA Power Transformer 208V Primary 24V Secondary 1.04A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
208V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.04A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
25VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
54.10mm L x 79.50mm W
Height - Seated (Max)
93.73mm
Voltage - Isolation
-
Weight
1.4 lbs (635 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,11000 €39,11 €
1034,84100 €348,41 €
2533,27200 €831,80 €
5032,13160 €1.606,58 €
10031,02980 €3.102,98 €
25029,63100 €7.407,75 €
Manufacturers Standard Package
Unit Price without VAT:39,11000 €
Unit Price with VAT:46,54090 €