
PF6500AT12LGSL | |
|---|---|
DigiKey Part Number | 164-PF6500AT12LGSL-ND |
Manufacturer | |
Manufacturer Product Number | PF6500AT12LGSL |
Description | 325 CFM FILTER FAN T12 RF |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 230 CFM 12.62" L x 12.62" W x 5.15" H (320.5mm x 320.5mm x 130.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 230 CFM | |
Size / Dimension | 12.62" L x 12.62" W x 5.15" H (320.5mm x 320.5mm x 130.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,69000 € | 406,69 € |
| Unit Price without VAT: | 406,69000 € |
|---|---|
| Unit Price with VAT: | 483,96110 € |

