PF6000230 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: 494,52000 €
Datasheet
Image for PF6000230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF6000230

DigiKey Part Number
PF6000230-ND
Manufacturer
Manufacturer Product Number
PF6000230
Description
FAN CLIMATE CONTROL 230V 410CFM
Customer Reference
Detailed Description
Rack Fan, AC, Square, 410 CFM 12.80" L x 12.80" W x 6.46" H (325.1mm x 325.1mm x 164.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
230VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 410 CFM
Series
Size / Dimension
12.80" L x 12.80" W x 6.46" H (325.1mm x 325.1mm x 164.1mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Obsolete
Weight
8 lbs (3.6 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF66000T12BK230Hammond Manufacturing0PF66000T12BK230-ND494,52000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes