Direct

PF6000 | |
|---|---|
DigiKey Part Number | PF6000-ND |
Manufacturer | |
Manufacturer Product Number | PF6000 |
Description | FAN CLIMATE CONTROL 115V 410CFM |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 410 CFM 12.80" L x 12.80" W x 6.46" H (325.1mm x 325.1mm x 164.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 410 CFM | |
Size / Dimension | 12.80" L x 12.80" W x 6.46" H (325.1mm x 325.1mm x 164.1mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |


