Image for PF2500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2500

DigiKey Part Number
PF2500-ND
Manufacturer
Manufacturer Product Number
PF2500
Description
FAN CLIMATE CONTROL 115V 89CFM
Customer Reference
Detailed Description
Rack Fan, AC, Square, 89 CFM 9.84" L x 9.84" W x 4.61" H (249.9mm x 249.9mm x 117.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
115VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 89 CFM
Series
Size / Dimension
9.84" L x 9.84" W x 4.61" H (249.9mm x 249.9mm x 117.0mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Obsolete
Weight
4 lbs (1.8 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.