Direct

PF2000230 | |
|---|---|
DigiKey Part Number | PF2000230-ND |
Manufacturer | |
Manufacturer Product Number | PF2000230 |
Description | FAN CLIMATE CONTROL 230V 38CFM |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 38 CFM 5.91" L x 5.91" W x 2.88" H (150.1mm x 150.1mm x 73.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 38 CFM | |
Size / Dimension | 5.91" L x 5.91" W x 2.88" H (150.1mm x 150.1mm x 73.2mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |


