PF2000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 219,22000 €
Datasheet
Image for PF2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2000

DigiKey Part Number
PF2000-ND
Manufacturer
Manufacturer Product Number
PF2000
Description
FAN CLIMATE CONTROL 115V 38CFM
Customer Reference
Detailed Description
Rack Fan, AC, Square, 38 CFM 5.91" L x 5.91" W x 2.88" H (150.1mm x 150.1mm x 73.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 38 CFM
Size / Dimension
5.91" L x 5.91" W x 2.88" H (150.1mm x 150.1mm x 73.2mm)
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes