
PF11000T12BK24 | |
|---|---|
DigiKey Part Number | PF11000T12BK24-ND |
Manufacturer | |
Manufacturer Product Number | PF11000T12BK24 |
Description | FAN EXHAUST 24V 2W BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, DC, Square, 11 CFM 4.29" L x 4.29" W x 2.09" H (109.0mm x 109.0mm x 53.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 11 CFM | |
Size / Dimension | 4.29" L x 4.29" W x 2.09" H (109.0mm x 109.0mm x 53.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,98000 € | 180,98 € |
| 10 | 145,76800 € | 1.457,68 € |
| 25 | 141,08520 € | 3.527,13 € |
| Unit Price without VAT: | 180,98000 € |
|---|---|
| Unit Price with VAT: | 215,36620 € |






