
PCJHFPP86 | |
|---|---|
DigiKey Part Number | 164-PCJHFPP86-ND |
Manufacturer | |
Manufacturer Product Number | PCJHFPP86 |
Description | PCJ SWING PANEL FITS 8X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel 7.440" L x 5.610" W (188.98mm x 142.49mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 7.440" L x 5.610" W (188.98mm x 142.49mm) | |
Color | Gray | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,47000 € | 38,47 € |
| Unit Price without VAT: | 38,47000 € |
|---|---|
| Unit Price with VAT: | 45,77930 € |

