
PCJ664 | |
|---|---|
DigiKey Part Number | 164-PCJ664-ND |
Manufacturer | |
Manufacturer Product Number | PCJ664 |
Description | POLYCARB 6X6X4 LIFT OFF W/FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Light Gray Cover Included 6.720" L x 5.190" W (170.69mm x 131.83mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Category | Height 6.500" (165.10mm) |
Mfr | Area (L x W) 34.8in² (225cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Junction Box | Ratings |
Size / Dimension 6.720" L x 5.190" W (170.69mm x 131.83mm) | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H6064S | Integra Enclosures | 1 | 2321-H6064S-ND | 56,54000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,97000 € | 69,97 € |
| Unit Price without VAT: | 69,97000 € |
|---|---|
| Unit Price with VAT: | 83,26430 € |


