
PCJ201610CCLF | |
|---|---|
DigiKey Part Number | 164-PCJ201610CCLF-ND |
Manufacturer | |
Manufacturer Product Number | PCJ201610CCLF |
Description | JUNCT BOX PLAS 20.5"L X 16.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Light Gray Hinged Door 20.500" L x 16.720" W (520.70mm x 424.69mm) X 20.500" (520.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 20.500" L x 16.720" W (520.70mm x 424.69mm) | |
Height | 20.500" (520.70mm) | |
Area (L x W) | 343in² (2213cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,23000 € | 325,23 € |
| Unit Price without VAT: | 325,23000 € |
|---|---|
| Unit Price with VAT: | 387,02370 € |

