Similar

PCJ1086LF | |
|---|---|
DigiKey Part Number | 164-PCJ1086LF-ND |
Manufacturer | |
Manufacturer Product Number | PCJ1086LF |
Description | JUNCTION BOX PLAS 8.72"LX7.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 8.720" L x 7.190" W (221.49mm x 182.63mm) X 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Height 10.500" (266.70mm) |
Mfr | Area (L x W) 80.9in² (522cm²) |
Series | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 8.720" L x 7.190" W (221.49mm x 182.63mm) | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H10086HFLL | Integra Enclosures | 0 | 2321-H10086HFLL-ND | 101,34000 € | Similar |
| P10086LL | Integra Enclosures | 0 | 2321-P10086LL-ND | 89,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,82000 € | 103,82 € |
| Unit Price without VAT: | 103,82000 € |
|---|---|
| Unit Price with VAT: | 123,54580 € |



