Stack Light Bulb LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR50LED115

DigiKey Part Number
HM1645-ND
Manufacturer
Manufacturer Product Number
PBR50LED115
Description
BULB LED LIGHT 115V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Bulb LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Bulb
Lamp Type
LED
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
115VDC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-25°C ~ 45°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,55000 €56,55 €
Manufacturers Standard Package
Unit Price without VAT:56,55000 €
Unit Price with VAT:67,29450 €