
PBR50CLCL | |
|---|---|
DigiKey Part Number | HM1638-ND |
Manufacturer | |
Manufacturer Product Number | PBR50CLCL |
Description | OPTICAL ELEMENT LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 230VAC, 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -25°C ~ 45°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,13000 € | 38,13 € |
| Unit Price without VAT: | 38,13000 € |
|---|---|
| Unit Price with VAT: | 45,37470 € |







