
PBPS19021BK2 | |
|---|---|
DigiKey Part Number | HM5576-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19021BK2 |
Description | PANEL 20.970X19X0.072" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 20.970" L x 19.000" W x 0.072" H (532.64mm x 482.60mm x 1.83mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19021BK2 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 8 lbs (3.6 kg) |
Size / Dimension 20.970" L x 19.000" W x 0.072" H (532.64mm x 482.60mm x 1.83mm) | Base Product Number |


