
PBPS19014BK | |
|---|---|
DigiKey Part Number | 164-PBPS19014BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19014BK |
Description | 8U FLAT STEEL RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 14.000" H (355.60mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 14.000" H (355.60mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products PBPS Series |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| 5 | 34,29800 € | 171,49 € |
| 10 | 31,88900 € | 318,89 € |
| 25 | 28,97760 € | 724,44 € |
| 50 | 27,03360 € | 1.351,68 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 48,40920 € |



