
PBPS19012BK | |
|---|---|
DigiKey Part Number | 164-PBPS19012BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19012BK |
Description | 7U FLAT STEEL RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 12.250" H (311.15mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 12.250" H (311.15mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | PBPS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,81000 € | 30,81 € |
| 5 | 26,33400 € | 131,67 € |
| 10 | 24,61500 € | 246,15 € |
| 25 | 22,51160 € | 562,79 € |
| 50 | 21,37660 € | 1.068,83 € |
| Unit Price without VAT: | 30,81000 € |
|---|---|
| Unit Price with VAT: | 36,66390 € |






