PBPS19008CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 23,40000 €
Datasheet

Similar


Hammond Manufacturing
In Stock: 5
Unit Price: 25,81000 €
Datasheet
Image for PBPS19008CG2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19008CG2

DigiKey Part Number
PBPS19008CG2-ND
Manufacturer
Manufacturer Product Number
PBPS19008CG2
Description
PANEL 19X8.720X0.072" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 8.720" W x 0.072" H (482.60mm x 221.49mm x 1.83mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 8.720" W x 0.072" H (482.60mm x 221.49mm x 1.83mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X8.720X0.072" BLACK
In-Stock: 0
Unit Price:
PANEL 19X8.720X0.072" GRAY
In-Stock: 0
Unit Price: 23,40000 €
PANEL 19X8.720X0.072" GRAY
In-Stock: 5
Unit Price: 25,81000 €