
PBPS19007WH | |
|---|---|
DigiKey Part Number | 164-PBPS19007WH-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19007WH |
Description | 4U FLAT STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 7.000" H (177.80mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 7.000" H (177.80mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | PBPS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| 5 | 19,62400 € | 98,12 € |
| 10 | 18,23800 € | 182,38 € |
| 25 | 16,56440 € | 414,11 € |
| 50 | 15,40760 € | 770,38 € |
| 100 | 14,33650 € | 1.433,65 € |
| 250 | 14,32040 € | 3.580,10 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |

