MFR Recommended

PBPS19007BK2 | |
|---|---|
DigiKey Part Number | HM2244-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19007BK2 |
Description | PANEL 19X6.970X0.072" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.072" H (482.60mm x 177.04mm x 1.83mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19007BK2 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 3 lbs (1.4 kg) |
Size / Dimension 19.000" L x 6.970" W x 0.072" H (482.60mm x 177.04mm x 1.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBPS19007BK | Hammond Manufacturing | 236 | 164-PBPS19007BK-ND | 24,76000 € | MFR Recommended |





