
PBPS19005GY2 | |
|---|---|
DigiKey Part Number | PBPS19005GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19005GY2 |
Description | PANEL 19X5.220X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.072" H (482.60mm x 132.59mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19005GY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.220" W x 0.072" H (482.60mm x 132.59mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,80000 € | 19,80 € |
| 5 | 16,66800 € | 83,34 € |
| 10 | 15,48800 € | 154,88 € |
| 25 | 14,06520 € | 351,63 € |
| 50 | 13,08180 € | 654,09 € |
| 100 | 12,17110 € | 1.217,11 € |
| 250 | 11,89692 € | 2.974,23 € |
| Unit Price without VAT: | 19,80000 € |
|---|---|
| Unit Price with VAT: | 23,56200 € |




