
PBPS19001LG2 | |
|---|---|
DigiKey Part Number | PBPS19001LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19001LG2 |
Description | PANEL 19X1.720X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 1.720" W x 0.072" H (482.60mm x 43.69mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19001LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 0.072" H (482.60mm x 43.69mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 5 | 9,76800 € | 48,84 € |
| 10 | 9,13000 € | 91,30 € |
| 25 | 8,35040 € | 208,76 € |
| 50 | 7,80500 € | 390,25 € |
| 100 | 7,29500 € | 729,50 € |
| 250 | 7,01756 € | 1.754,39 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |







