
PBFS19017WH | |
|---|---|
DigiKey Part Number | 164-PBFS19017WH-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19017WH |
Description | 10U FLANGED STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 24.000" W (609.60mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 24.000" W (609.60mm) |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products PBFS Series |
Part Status Active | Ventilation Non-Vented |
Type Panel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,18000 € | 45,18 € |
| Unit Price without VAT: | 45,18000 € |
|---|---|
| Unit Price with VAT: | 53,76420 € |

