
PBFS19012WH | |
|---|---|
DigiKey Part Number | 164-PBFS19012WH-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19012WH |
Description | 7U FLANGED STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 12.250" H (311.15mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 12.250" H (311.15mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,22000 € | 39,22 € |
| 5 | 33,06200 € | 165,31 € |
| 10 | 30,73800 € | 307,38 € |
| 25 | 27,93080 € | 698,27 € |
| 50 | 25,98860 € | 1.299,43 € |
| 100 | 25,88680 € | 2.588,68 € |
| Unit Price without VAT: | 39,22000 € |
|---|---|
| Unit Price with VAT: | 46,67180 € |

