Metal, Steel Panel 12.250" H (311.15mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBFS19012BK

DigiKey Part Number
164-PBFS19012BK-ND
Manufacturer
Manufacturer Product Number
PBFS19012BK
Description
7U FORMED STEEL RACK PANEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 12.250" H (311.15mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
12.250" H (311.15mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
PBFS Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,73000 €38,73 €
532,65200 €163,26 €
1030,35600 €303,56 €
2527,58320 €689,58 €
5025,66540 €1.283,27 €
10025,56500 €2.556,50 €
Manufacturers Standard Package
Unit Price without VAT:38,73000 €
Unit Price with VAT:46,08870 €