
PBFS19008WH | |
|---|---|
DigiKey Part Number | 164-PBFS19008WH-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19008WH |
Description | 5U FLANGED STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 8.750" H (222.25mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 8.750" H (222.25mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,97000 € | 30,97 € |
| Unit Price without VAT: | 30,97000 € |
|---|---|
| Unit Price with VAT: | 36,85430 € |

