
PBFS19008LG2 | |
|---|---|
DigiKey Part Number | PBFS19008LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19008LG2 |
Description | PANEL 19X8.720X0.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 8.720" W x 0.500" H (482.60mm x 221.49mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBFS19008LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 8.720" W x 0.500" H (482.60mm x 221.49mm x 12.70mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,97000 € | 30,97 € |
| Unit Price without VAT: | 30,97000 € |
|---|---|
| Unit Price with VAT: | 36,85430 € |




