Image for PBCOVER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBCOVER

DigiKey Part Number
PBCOVER-ND
Manufacturer
Manufacturer Product Number
PBCOVER
Description
COVER 19.330X5.906X0.551" BLACK
Customer Reference
Detailed Description
Metal, Steel Cover 19.330" L x 5.906" W x 0.551" H (491.00mm x 150.00mm x 14.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cover
Size / Dimension
19.330" L x 5.906" W x 0.551" H (491.00mm x 150.00mm x 14.00mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
-
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
RACK ACCESSORY ADJUSTABLE DEPTH
In-Stock: 1
Unit Price: 120,14000 €