
PBAS19007CG2 | |
|---|---|
DigiKey Part Number | PBAS19007CG2-ND |
Manufacturer | |
Manufacturer Product Number | PBAS19007CG2 |
Description | MOUNTING BRACKET ADAPT 19" EQUIP |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
Features | Adapt 19" Equipment to 23" or 24" Space | |
For Use With/Related Products | Open and Enclosed Cabinet Racks |



