
P08026 | |
|---|---|
DigiKey Part Number | P08026-ND |
Manufacturer | |
Manufacturer Product Number | P08026 |
Description | POWER STRIP SURGE CHECK 6' 6OUT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 50J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Hammond Manufacturing | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Box | Voltage - Input 120V |
Part Status Obsolete | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 50J |
Mounting Type Bench, Floor, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency cULus |
Region Utilized North America | Weight 1.1 lbs (499 g) |
Overload Protection Circuit Breaker(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP6B | Eaton Tripp Lite | 196 | TL1183-ND | 20,76000 € | Similar |


