Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1WS20164

DigiKey Part Number
N1WS20164-ND
Manufacturer
Manufacturer Product Number
N1WS20164
Description
BOX STEEL GRAY 20"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
N1WS20164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Mounting Flange, Separate Panel or Cover Thickness
Container Type
Box
Ratings
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Shipping Info
Shipped from DigiKey
Height
4.000" (101.60mm)
Weight
20 lbs (9.1 kg)
Area (L x W)
320in² (2065cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1218,31000 €218,31 €
Manufacturers Standard Package
Unit Price without VAT:218,31000 €
Unit Price with VAT:259,78890 €