
N1WS1088 | |
|---|---|
DigiKey Part Number | N1WS1088-ND |
Manufacturer | |
Manufacturer Product Number | N1WS1088 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1WS1088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Separate Panel or Cover Thickness | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,68000 € | 128,68 € |
| 5 | 109,99800 € | 549,99 € |
| 10 | 106,48400 € | 1.064,84 € |
| Unit Price without VAT: | 128,68000 € |
|---|---|
| Unit Price with VAT: | 153,12920 € |


