
N1JP108 | |
|---|---|
DigiKey Part Number | N1JP108-ND |
Manufacturer | |
Manufacturer Product Number | N1JP108 |
Description | PANEL INNER 8.25X6.25" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 8.250" L x 6.250" W (209.55mm x 158.75mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | N1J Series | |
Size / Dimension | 8.250" L x 6.250" W (209.55mm x 158.75mm) | |
Color | Gray | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 5 | 8,61000 € | 43,05 € |
| 10 | 8,04600 € | 80,46 € |
| 25 | 7,35960 € | 183,99 € |
| 50 | 6,87860 € | 343,93 € |
| 100 | 6,42910 € | 642,91 € |
| 250 | 6,08908 € | 1.522,27 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |




