
N1JP1010PP | |
|---|---|
DigiKey Part Number | N1JP1010PP-ND |
Manufacturer | |
Manufacturer Product Number | N1JP1010PP |
Description | INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 8.250" L x 8.250" W (209.55mm x 209.55mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | N1JP1010PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | N1J Series | |
Size / Dimension | 8.250" L x 8.250" W (209.55mm x 209.55mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |



